846-048-558-212

Heilind Number:EDA846-048-558-212
Manufacturer:EDAC
Manufacturer Number:846-048-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-212

Detailed Description

Upgrade your PCB connections with our high-temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. The dual-row design with 48 positions allows for versatile connectivity options, while the copper alloy contact material guarantees excellent conductivity. Perfect for compact installations, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your PCB connections with these high-quality connectors.