846-048-558-602

Heilind Number:EDA846-048-558-602
Manufacturer:EDAC
Manufacturer Number:846-048-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-602

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors in vibrant green. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your board. The right angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.