846-048-558-604

Heilind Number:EDA846-048-558-604
Manufacturer:EDAC
Manufacturer Number:846-048-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-604

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a seamless link between circuit boards with their 48 positions and 1 row configuration. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure durability and reliability even in extreme operating temperatures ranging from -40 to 105°C. With a low pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. The right-angle mount orientation allows for easy installation, making them ideal for various PCB connection applications. Upgrade your setup with these high-quality connectors for seamless performance.