846-048-558-802

Heilind Number:EDA846-048-558-802
Manufacturer:EDAC
Manufacturer Number:846-048-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-802

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for reliable performance in demanding environments. The vibrant Green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also adds a pop of color to your setup. With a dual-row configuration and 48 positions, these connectors facilitate efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Their Right Angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our range of connectors under the PCB Connectors category for more options.