846-048-558-804

Heilind Number:EDA846-048-558-804
Manufacturer:EDAC
Manufacturer Number:846-048-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed with durability and performance in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging environments. With a double-row configuration and a total of 48 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Ideal for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them perfect for a wide range of applications in the electronics industry. Elevate your connectivity game with these top-of-the-line components.