846-048-558-808

Heilind Number:EDA846-048-558-808
Manufacturer:EDAC
Manufacturer Number:846-048-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-808

Detailed Description

Introducing our High Temp Card Edge Connectors, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a double row layout and a total of 48 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature environments. Their right-angle mount orientation further enhances versatility, making them suitable for various applications in the electronics industry. Trust in our Card Edge Connectors to deliver exceptional performance and quality in every connection.