846-048-559-101

Heilind Number:EDA846-048-559-101
Manufacturer:EDAC
Manufacturer Number:846-048-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-559-101

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 48 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. The right-angle mount orientation adds versatility to their application, while their 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for various environments. Trust in our connectors for efficient and durable board-to-board connections in your electronic projects.