846-048-559-108

Heilind Number:EDA846-048-559-108
Manufacturer:EDAC
Manufacturer Number:846-048-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-559-108

Detailed Description

Experience reliable performance in high-temperature environments with our Green High Temp Card Edge Connectors. These connectors, featuring a single row design with 48 positions, ensure seamless connectivity for your PCB applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. The right-angle mount orientation enhances versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various settings. Trust in these connectors for efficient and stable board-to-board connections in your projects.