846-048-560-202

Heilind Number:EDA846-048-560-202
Manufacturer:EDAC
Manufacturer Number:846-048-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-560-202

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing for utmost safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity with 48 positions. Suitable for straight mounting, these connectors ensure reliable operation even in challenging environments, with an impressive operating temperature range of -40 to 105°C. Perfect for a wide range of electronic projects, they are a must-have for any professional or DIY enthusiast. Elevate your PCB connections with our high-temp card edge connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing for utmost safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity with 48 positions. Suitable for straight mounting, these connectors ensure reliable operation even in challenging environments, with an impressive operating temperature range of -40 to 105°C. Perfect for a wide range of electronic projects, they are a must-have for any professional or DIY enthusiast.