846-048-560-808

Heilind Number:EDA846-048-560-808
Manufacturer:EDAC
Manufacturer Number:846-048-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-560-808

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they ensure reliable power delivery. Designed with two rows and 48 positions, they offer ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees secure and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Their straight mount orientation and a pitch of .125 in make them easy to install, while the row spacing of .2 in enhances flexibility in your setup. Trust in these connectors for seamless board-to-board connections in your electronic projects.