846-049-500-101

Heilind Number:EDA846-049-500-101
Manufacturer:EDAC
Manufacturer Number:846-049-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-500-101

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCBs. The green color and straight mount orientation make them easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications where reliability is paramount. Upgrade your setup with these high-quality connectors for seamless board-to-board connectivity.