846-049-520-101

Heilind Number:EDA846-049-520-101
Manufacturer:EDAC
Manufacturer Number:846-049-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-520-101

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. The copper alloy contacts, featuring a pitch of .125 inches, offer reliable power transmission at an amperage of 3A. Boasting a single row design with 49 positions, they facilitate efficient board-to-board connections with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these high-performance components.