846-049-520-112

Heilind Number:EDA846-049-520-112
Manufacturer:EDAC
Manufacturer Number:846-049-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-520-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row housing, they offer seamless integration with your PCB setup. The contact material, made from Copper Alloy, ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring 49 positions, these connectors enable extensive connectivity options. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they guarantee reliable performance even in extreme conditions. Upgrade your electronic assemblies with these high-quality connectors, a must-have for any professional setup.