846-049-521-101

Heilind Number:EDA846-049-521-101
Manufacturer:EDAC
Manufacturer Number:846-049-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration and 49 positions, they offer seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our premium-quality connectors to elevate your PCB assembly process.