846-049-521-102

Heilind Number:EDA846-049-521-102
Manufacturer:EDAC
Manufacturer Number:846-049-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 49 positions, ensuring seamless integration on your board. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only adds a pop of color but also guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity and signal transmission. Their straight mount orientation and compact design make installation a breeze, while their operating temperature range of -40 to 105°C ensures stable operation even in extreme conditions. Trust in our high-quality connectors to elevate the performance and longevity of your electronic applications.