846-049-521-104

Heilind Number:EDA846-049-521-104
Manufacturer:EDAC
Manufacturer Number:846-049-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green hue and a single row configuration with 49 contact positions for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliable power delivery, withstanding high temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and efficient signal transmission. Perfect for demanding applications, these connectors offer a secure straight mount orientation, meeting stringent quality standards. Upgrade your setup with these essential components for optimal functionality and connectivity.