846-049-521-107

Heilind Number:EDA846-049-521-107
Manufacturer:EDAC
Manufacturer Number:846-049-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a single row layout with 49 positions for seamless integration. The UL 94V-0 Diallyl Phthalate housing ensures both durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connection is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for a wide range of applications. Upgrade your setup with these green connectors and experience enhanced performance and longevity like never before.