846-049-521-108

Heilind Number:EDA846-049-521-108
Manufacturer:EDAC
Manufacturer Number:846-049-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row and a total of 49 positions, they offer seamless integration on PCBs. The robust construction features copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee uninterrupted functionality. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections. Whether for industrial, commercial, or residential applications, these connectors are the perfect choice for high-performance board-to-board connectivity. Elevate your projects with our state-of-the-art Card Edge Connectors.