846-049-521-112

Heilind Number:EDA846-049-521-112
Manufacturer:EDAC
Manufacturer Number:846-049-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-112

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in extreme conditions. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. Featuring a single row layout with 49 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees high conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Whether for industrial or commercial use, trust in our connectors to deliver exceptional performance.