846-049-521-602

Heilind Number:EDA846-049-521-602
Manufacturer:EDAC
Manufacturer Number:846-049-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a single row layout and 49 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can withstand temperatures from -40 to 105°C. Whether you need straight or right-angle mounting, our connectors deliver versatility and quality, making them a must-have for your electronic projects. Upgrade your connectivity solutions today.