846-049-521-603

Heilind Number:EDA846-049-521-603
Manufacturer:EDAC
Manufacturer Number:846-049-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and boast a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 49 positions, they offer seamless integration onto your PCB. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions today with these high-quality components.