846-049-521-604

Heilind Number:EDA846-049-521-604
Manufacturer:EDAC
Manufacturer Number:846-049-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors ensure reliable power transmission with a 3A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they offer exceptional durability and conductivity. With a single row layout and 49 positions, they provide seamless integration on your board. The 0.125-inch pitch and 0.2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding environments. Explore our full range of products to find the perfect solution for your connectivity needs.