846-049-521-607

Heilind Number:EDA846-049-521-607
Manufacturer:EDAC
Manufacturer Number:846-049-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-607

Detailed Description

Upgrade your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row with 49 positions, ensuring seamless connectivity for your PCB applications. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers excellent thermal resistance, with an operating temperature range of -40 to 105°C. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connectors for durability and efficiency in your electronic projects.