846-049-521-612

Heilind Number:EDA846-049-521-612
Manufacturer:EDAC
Manufacturer Number:846-049-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for your electronic projects. Featuring a vibrant green color, they not only stand out visually but also boast a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. With a single row layout and 49 positions, these connectors provide ample connectivity options. The contact material, copper alloy, guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your layout needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Explore the possibilities with our Card Edge Connectors and elevate your PCB designs to the next level.