846-049-522-101

Heilind Number:EDA846-049-522-101
Manufacturer:EDAC
Manufacturer Number:846-049-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-522-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability and efficiency, these green connectors feature a single row of 49 positions with a pitch of .125 inches, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior durability and safety. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.