846-049-522-102

Heilind Number:EDA846-049-522-102
Manufacturer:EDAC
Manufacturer Number:846-049-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-522-102

Detailed Description

Enhance your high-temperature connectivity with our innovative High Temp Card Edge Connectors. Designed for seamless integration in electronic systems, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With a single row layout and a total of 49 positions, they offer ample versatility for various applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both industrial and commercial use. Trust in their straight mount orientation for easy installation and secure connection. Elevate your PCB connectivity with these robust and efficient Card Edge Connectors. Stay ahead in the game with our cutting-edge products.