846-049-522-107

Heilind Number:EDA846-049-522-107
Manufacturer:EDAC
Manufacturer Number:846-049-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-522-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek aesthetic to your setup. With an amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. The single row design with 49 positions allows for seamless board-to-board connections. Made of Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with this essential component.