846-049-522-604

Heilind Number:EDA846-049-522-604
Manufacturer:EDAC
Manufacturer Number:846-049-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-522-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row configuration and 49 positions, they offer seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, these connectors deliver consistent and stable connectivity, making them an essential component in the world of electronics.