846-049-526-101

Heilind Number:EDA846-049-526-101
Manufacturer:EDAC
Manufacturer Number:846-049-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-526-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 49 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety even in high-temperature environments, with an operating range of -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial applications, our straight mount orientation facilitates easy installation. Elevate your electronic assemblies with these high-quality connectors, a essential component in any PCB setup.