846-049-526-108

Heilind Number:EDA846-049-526-108
Manufacturer:EDAC
Manufacturer Number:846-049-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-526-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors feature a sleek green design and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and a total of 49 positions, they ensure seamless and reliable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial applications. Their straight mount orientation and pitch of .125 inches, with a row spacing of .2 inches, make installation a breeze. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics project.