846-049-540-104

Heilind Number:EDA846-049-540-104
Manufacturer:EDAC
Manufacturer Number:846-049-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-540-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for durability and reliability, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient performance even in challenging environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration with your circuit board. The copper alloy contact material guarantees excellent conductivity, while the 49 positions cater to your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections, making them a valuable addition to your electronic projects. Elevate your PCB assembly with these top-of-the-line card edge connectors.