846-049-540-108

Heilind Number:EDA846-049-540-108
Manufacturer:EDAC
Manufacturer Number:846-049-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance even in challenging environments. With a single row configuration and 49 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Trust in our innovative design and elevate your connectivity solutions with ease.