846-049-540-604

Heilind Number:EDA846-049-540-604
Manufacturer:EDAC
Manufacturer Number:846-049-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-540-604

Detailed Description

Discover our high temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a 3A amperage and a single row layout with 49 positions. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless PCB-to-PCB connectivity. Suitable for straight mounting, they operate efficiently in a wide temperature range from -40 to 105°C. Ideal for various applications, these connectors are a crucial component for your electronic projects. Elevate your connectivity with our high-quality card edge connectors.