846-049-541-101

Heilind Number:EDA846-049-541-101
Manufacturer:EDAC
Manufacturer Number:846-049-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row layout, they offer easy installation and efficient space utilization. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 49 positions and a 3A amperage rating, they are perfect for demanding electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in any environment. Upgrade your connectivity with this essential component for seamless board-to-board connections.