846-049-541-102

Heilind Number:EDA846-049-541-102
Manufacturer:EDAC
Manufacturer Number:846-049-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, offering reliable performance in even the most demanding environments. With a single row layout and a pitch of .125 inches, they provide seamless integration for your circuitry. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3 A. Boasting 49 positions and a compact row spacing of .2 inches, these connectors offer ample room for your connections. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105°C. Trust in their straight mount orientation for easy installation, making them a must-have in your connector arsenal. Elevate your connectivity game with these essential components.