846-049-541-103

Heilind Number:EDA846-049-541-103
Manufacturer:EDAC
Manufacturer Number:846-049-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-541-103

Detailed Description

Discover our high temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are both visually striking and highly functional. With an amperage rating of 3A, they provide efficient power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material, they offer exceptional durability and flame resistance. The single-row design with a pitch of .125 inches and row spacing of .2 inches accommodates 49 positions, ensuring seamless connectivity. Made with copper alloy contacts, these connectors guarantee superior conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Perfect for use in PCB assemblies, these Card Edge Connectors are a reliable solution for your connectivity needs.