846-049-541-104

Heilind Number:EDA846-049-541-104
Manufacturer:EDAC
Manufacturer Number:846-049-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 49 positions, perfect for streamlined installations. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies integration. Operating flawlessly between -40 and 105°C, these connectors are ideal for demanding applications in various industries. Elevate your connectivity solutions with this essential component.