846-049-541-602

Heilind Number:EDA846-049-541-602
Manufacturer:EDAC
Manufacturer Number:846-049-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-541-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors are crafted with durable UL 94V-0 Diallyl Phthalate housing and feature copper alloy contacts for reliable conductivity. With a single row layout, they offer a streamlined solution for your electronic assembly needs. Each connector boasts 49 positions and a pitch of .125 inches, with a row spacing of .2 inches for easy installation. Suitable for high-temperature environments, they can withstand operating temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for seamless board-to-board PCB connections. Shop now and experience the difference in quality and performance.