846-049-541-603

Heilind Number:EDA846-049-541-603
Manufacturer:EDAC
Manufacturer Number:846-049-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-541-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless interface for your electronic components. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they not only deliver on durability but also prioritize safety. The Copper Alloy contact material ensures reliable conductivity, while the single row setup with 49 positions allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a versatile solution for a wide range of applications. Whether you're working on a complex circuit board or a high-performance electronic device, these connectors guarantee precision and stability. Trust in our expertise in the field of PCB connectors, and experience seamless connectivity like never before.