846-049-541-608

Heilind Number:EDA846-049-541-608
Manufacturer:EDAC
Manufacturer Number:846-049-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-541-608

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with stringent safety standards. With a single row configuration and 49 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for secure and stable connection. Upgrade your setup with these essential components, part of our extensive range of PCB connectors.