846-049-558-101

Heilind Number:EDA846-049-558-101
Manufacturer:EDAC
Manufacturer Number:846-049-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors boast a 3A amperage rating, ensuring reliable power delivery. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee long-lasting durability. With a single row layout and 49 positions, these connectors offer seamless integration for your board-to-board applications. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate easy installation. Operating in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.