846-049-558-102

Heilind Number:EDA846-049-558-102
Manufacturer:EDAC
Manufacturer Number:846-049-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 49 positions, they offer reliable power transmission with a 3A amperage rating. The contact material, a robust Copper Alloy, ensures long-term functionality. Suitable for board-to-board PCB connections, these connectors boast a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. With a convenient right-angle mount orientation, installation is a breeze. Trust in our connectors to deliver secure and efficient performance in demanding environments.