846-049-558-103

Heilind Number:EDA846-049-558-103
Manufacturer:EDAC
Manufacturer Number:846-049-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a single row configuration and a total of 49 positions, they offer seamless integration for your electronic setups. Crafted with Copper Alloy contacts and a pitch of .125 inches, they guarantee efficient power transfer with a current rating of 3 A. The right-angle mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and durability. Upgrade your connectivity solutions today with our top-of-the-line Card Edge Connectors.