846-049-558-107

Heilind Number:EDA846-049-558-107
Manufacturer:EDAC
Manufacturer Number:846-049-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance in challenging environments. With a single row configuration and 49 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable power transmission, rated for up to 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding applications. Their right-angle mount orientation and precise pitch of .125 in make installation a breeze, while the row spacing of .2 in allows for efficient PCB layout. Elevate your connectivity solutions with these high-quality Card Edge Connectors.