846-049-558-108

Heilind Number:EDA846-049-558-108
Manufacturer:EDAC
Manufacturer Number:846-049-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-108

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row configuration and 49 copper alloy contacts, they offer seamless board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB connectivity with these top-of-the-line connectors.