846-049-558-602

Heilind Number:EDA846-049-558-602
Manufacturer:EDAC
Manufacturer Number:846-049-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-602

Detailed Description

Upgrade your high-temperature PCB connectivity with our robust Card Edge Connectors. Engineered for optimal performance, these connectors feature a single row of 49 positions, ensuring seamless integration in your circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Designed for versatility, they offer right-angle mounting orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Elevate your connectivity solutions with these high-quality connectors.