846-049-558-603

Heilind Number:EDA846-049-558-603
Manufacturer:EDAC
Manufacturer Number:846-049-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a single row layout and a total of 49 positions, they offer seamless integration for your board-to-board connections. The vibrant green color not only adds a pop of visual appeal but also signifies high-temperature resilience, suitable for operating in extreme conditions ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, these connectors, with a right-angle mount orientation, ensure reliable power delivery at an amperage of 3 A. Trust in their .125-inch pitch and .2-inch row spacing for precise alignment, making them an essential component in your connectivity solution. Explore our range of products and discover the perfect fit for your project.