846-049-558-604

Heilind Number:EDA846-049-558-604
Manufacturer:EDAC
Manufacturer Number:846-049-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for industrial applications. The vibrant green casing not only adds a pop of color but also signifies their high durability and reliability. With a current rating of 3 A, rest assured that your power needs are met with efficiency. Crafted from UL 94V-0 Diallyl Phthalate, these connectors guarantee safe and secure connections. Featuring a single row layout with 49 positions, they offer ample space for your PCB requirements. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether for data transmission or power supply, these connectors deliver optimal performance. The right-angle mount orientation further enhances versatility, accommodating various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial settings. Elevate your connectivity game with our High Temp Card Edge Connectors.