846-049-559-101

Heilind Number:EDA846-049-559-101
Manufacturer:EDAC
Manufacturer Number:846-049-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-559-101

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors boast a rugged construction that's as durable as it is efficient. With a single row design and 49 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing enable easy installation. Whether you're working in extreme heat or cold, these connectors are built to last, with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, from industrial machinery to telecommunications systems, these connectors are a must-have for any project requiring high-performance PCB connectivity. Upgrade your setup today and experience the difference.