846-049-559-102

Heilind Number:EDA846-049-559-102
Manufacturer:EDAC
Manufacturer Number:846-049-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a single row layout and a total of 49 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component for high-temperature applications in various industries. Upgrade your connectivity solutions today with our Card Edge Connectors.